Phoenix Contact 2839729 technical specifications.
| Approvals | UL, EAC |
| Depth | 52mm |
| Height | 45mm |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Screw, DIN Rail |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | PT |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Weight | 0.787315oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2839729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.