Phoenix Contact 2854018 technical specifications.
| Color | Silver, Grey |
| Lead Free | Lead Free |
| Length | 159mm |
| Material | ZINC DIE CAST |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | UTA |
| Weight | 6oz |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2854018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.