Phoenix Contact 2856032 technical specifications.
| Approvals | UL, GOST, EAC |
| Color | Black |
| Current Rating | 450mA |
| Depth | 52mm |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Screw |
| Package Quantity | 1 |
| Ratings | IP20 |
| Response Time | 1ns |
| Series | PT |
| Termination | Screw |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.565089oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2856032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.