Phoenix Contact 2856692 technical specifications.
| Package/Case | Module |
| Height | 96.8mm |
| Length | 65.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 120V |
| Weight | 11.809722oz |
| Width | 70.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2856692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.