Phoenix Contact 2858292 technical specifications.
| Capacitance | 4.8nF |
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Mount | Base, DIN Rail, Pluggable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 120V |
| Weight | 0.015168oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2858292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.