Phoenix Contact 2858328 technical specifications.
| Depth | 55.3mm |
| Fail Short | No |
| Height | 52.4mm |
| Length | 17.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Tolerance | 20% |
| Weight | 1.247993oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2858328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.