
Phoenix Contact 2859000 technical specifications.
| Capacitance | 2pF |
| Package/Case | Module |
| Current Rating | 2A |
| Depth | 52mm |
| Flammability Rating | UL94 V-0 |
| Height | 45mm |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base, DIN Rail, Screw |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Termination | Screw |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 68V |
| Weight | 0.568616oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2859000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
