
The Phoenix Contact VAL-CP Series SIDAC is a 415V rated device with a current rating of 40A. It is designed for operation within the temperature range of -40°C to 80°C. The device is packaged in a module format and is mountable via DIN rail and screw termination. It meets the IP20 rating and is compliant with the UL94 V-0 flammability standard.
Phoenix Contact 2859547 technical specifications.
| Package/Case | Module |
| Current Rating | 40A |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Height | 72.5mm |
| Lead Free | Lead Free |
| Length | 98.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Screw |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Series | VAL-CP |
| Termination | Screw |
| Voltage Rating | 415V |
| Weight | 10.624165oz |
| Width | 37.25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2859547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
