Phoenix Contact 2859589 technical specifications.
| Package/Case | Module |
| Current Rating | 40A |
| Depth | 70mm |
| Height | 98.5mm |
| Length | 98.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | VAL-CP |
| Termination | Screw |
| Voltage Rating | 415V |
| Weight | 7.488662oz |
| Width | 25.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2859589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.