
Phoenix Contact 2859709 technical specifications.
| Package/Case | Module |
| Fail Short | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | VAL-CP |
| Voltage Rating | 175V |
| Weight | 1.776044oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2859709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
