Phoenix Contact 2859738 technical specifications.
| Package/Case | Module |
| Current Rating | 200mA |
| Depth | 70mm |
| Length | 95.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Mount | Base, DIN Rail, Pluggable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Varistor Voltage | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 71.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2859738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.