Phoenix Contact 2859767 technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Height | 95.8mm |
| Length | 106.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FLT-CP |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2859767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.