
Phoenix Contact 2864752 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 102.5 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 93.1 |
| Mounting | DIN Rail |
| Category | Repeater Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2864752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.