
Phoenix Contact 2865340 technical specifications.
| Package Length (mm) | 114.5 |
| Package Width (mm) | 17.5 |
| Package Height (mm) | 112.5 |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2865340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.