Switching AC/DC power supply, single output, delivering 12V at 15A for a maximum of 180W. Features 13 pins, DIN rail mounting, and a 13-pin PCB connection. Operates efficiently with a minimum of 89% efficiency and offers 2000VAC minimum isolation voltage. Suitable for ambient temperatures from -25°C to 70°C, with screw terminal block input.
Phoenix Contact 2866718 technical specifications.
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 125 |
| Package Width (mm) | 60 |
| Package Height (mm) | 130 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 180W |
| Efficiency | 89(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1% |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2866718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.