Phoenix Contact 2867319 technical specifications.
| Package Length (mm) | 114.5 |
| Package Width (mm) | 17.5 |
| Package Height (mm) | 99 |
| Mounting | DIN Rail |
| Cage Code | D0493 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 2867319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.