
Switching AC/DC power supply, single output, 24V at 0.75A, delivering 18W maximum output power. Features 6 pins, 6 PCB pins, and a 61mm x 36mm x 90mm package. Designed for DIN rail mounting with screw terminal block input. Offers 84% minimum efficiency, 2000VAC minimum isolation voltage, and operates from -25°C to 70°C. Includes a power indicator and ±1% output tolerance with 75mV maximum ripple and noise.
Phoenix Contact 2868635 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 61 |
| Package Width (mm) | 36 |
| Package Height (mm) | 90 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Efficiency | 84(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 75mV(Max) |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2868635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.