
Switching AC/DC power supply with a single 24V output, delivering up to 4.2A and 100.8W. Features a 6-pin configuration, DIN rail mounting, and a compact 61x90x90mm package. Operates efficiently with a minimum of 88% efficiency and offers 2000VAC minimum isolation voltage. Suitable for industrial environments with an operating temperature range of -25°C to 70°C.
Phoenix Contact 2868664 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 61 |
| Package Width (mm) | 90 |
| Package Height (mm) | 90 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100.8W |
| Efficiency | 88(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 40mV(Max) |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2868664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.