Phoenix Contact 2880736 technical specifications.
| Type | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Plug-In/Wall Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2880736 to view detailed technical specifications.
No datasheet is available for this part.