
The Phoenix Contact 2881887 is a metal oxide varistor designed for overvoltage and ESD protection. It features a nominal line current of 25kA and a nominal line voltage of 240VAC. The device operates within a temperature range of -40 to 80 degrees Celsius. It is suitable for use in applications with frequencies of 50 or 60Hz. The varistor is mounted on a DIN Rail and has a product depth of 35.8mm. It provides protection against lightning and offers a maximum response time of 100ms.
Phoenix Contact 2881887 technical specifications.
| Mounting | DIN Rail |
| Product Depth (mm) | 35.8 |
| Type | Lightning |
| Modes of Protection | L-N|L-PE |
| Nominal Line Current | 25kA |
| Nominal Line Voltage | 240VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Maximum Response Time | 100ns |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2881887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.