
Phoenix Contact 2884952 technical specifications.
| Protocols Supported | Bluetooth v2.0 |
| Type | Module |
| Maximum Data Rate | 1Mbps |
| Minimum Operating Frequency | 2402MHz |
| Maximum Operating Frequency | 2480MHz |
| Solutions | ISM |
| Typical Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 9V |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 0.2(Typ)A |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8525601050 |
| Schedule B | 8517690000 |
| ECCN | 5A002.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2884952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.