Phoenix Contact 2885773 technical specifications.
| Approvals | UL, CE |
| Height | 90mm |
| Length | 113mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EMD |
| Throw Configuration | SPDT |
| Weight | 6.045957oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2885773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.