Phoenix Contact 2885906 technical specifications.
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Product Length (mm) | 113 |
| Product Depth (mm) | 22.5 |
| Product Height (mm) | 90 |
| Type | Monitoring Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| AC Coil Voltage | 230V |
| Maximum AC Switching Voltage | 250V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2885906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.