
Phoenix Contact 2891013 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Module |
| Current Rating | 100mA |
| Data Rate | 100Mbps |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 4 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Size | 3.9inch |
| Voltage Rating | 24V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
