
Phoenix Contact 2896173 technical specifications.
| Package/Case | 107 |
| Color | Grey |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Plastic, Polycarbonate, PC |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | BC |
| Weight | 1.389lb |
| Width | 107.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2896173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.