General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24VDC with a current draw of 0.009A and a power consumption of 216mW. Contact rating supports up to 250VDC. Designed for DIN-rail mounting with SNAP-ON termination. Operating temperature range spans from -40°C to 60°C.
Phoenix Contact 2900299 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2900299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.