Phoenix Contact 2900318 technical specifications.
| Type | Relay Module |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| Termination Style | Screw Terminal |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Coil Current | 9mA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2900318 to view detailed technical specifications.
No datasheet is available for this part.