Phoenix Contact 2900319 technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| DC Coil Voltage | 72V |
| Mounting | DIN Rail |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2900319 to view detailed technical specifications.
No datasheet is available for this part.