Phoenix Contact 2900320 technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| Termination Style | Push-In Terminal |
| DC Coil Voltage | 110V |
| Coil Current | 2mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 5.5KOhm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 1.5kVA |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2900320 to view detailed technical specifications.
No datasheet is available for this part.