DPDT relay module with 6A max current rating and screw terminal termination. Features a 12VDC coil with 33mA coil current and 363.64 Ohm coil resistance. Supports up to 250V AC/DC switching voltage and a max power rating of 60W/1.5KVA. Designed for DIN rail mounting, operating within a temperature range of -40°C to 60°C.
Phoenix Contact 2900329 technical specifications.
| Type | Relay Module |
| Contact Arrangement | DPDT |
| Max Current Rating | 6A |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Coil Current | 33mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 363.64Ohm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 60W|1.5KVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2900329 to view detailed technical specifications.
No datasheet is available for this part.