Phoenix Contact 2900542 technical specifications.
| Max Current Rating | 0.6A |
| Control Voltage | 24VDC |
| Number of Controlled Phases | 3 |
| Maximum Power Dissipation | 1.5W |
| Operating Frequency | 50|60Hz |
| IP Rating | IP20 |
| Mounting | DIN Rail |
| Heat Sink | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2900542 to view detailed technical specifications.
No datasheet is available for this part.