Phoenix Contact 2901485 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2901485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.