Relay Accessories Time Module for Electromechanical Relay/Solid State Relay
Phoenix Contact 2902647 technical specifications.
| Type | Time Module |
| Relay Type | Electromechanical Relay/Solid State Relay |
| Product Depth | 35mm |
| Height | 13mm |
| Product Length | 12mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2902647 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.