Phoenix Contact 2903274 technical specifications.
| Type | Module Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 8A |
| Number of Terminals | 8 |
| AC Coil Voltage | 120V |
| Coil Current | 24mA |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 4kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2903274 to view detailed technical specifications.
No datasheet is available for this part.