Phoenix Contact 2903305 technical specifications.
| Type | Module Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| AC Coil Voltage | 120V |
| Coil Current | 13mA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2903305 to view detailed technical specifications.
No datasheet is available for this part.