DPDT Electromechanical Module Relay featuring a 24VDC coil with 18mA current draw and 1.33k Ohm resistance. Rated for a maximum switching current of 25A and up to 250V AC/DC. This plug-in termination relay offers 8 terminals and mounts directly to DIN rail. Operates within a temperature range of -40°C to 70°C.
Phoenix Contact 2903330 technical specifications.
| Type | Module Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 25A |
| Termination Style | Plug-In |
| Number of Terminals | 8 |
| DC Coil Voltage | 24V |
| Coil Current | 18mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 1.33KOhm |
| Maximum DC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2903330 to view detailed technical specifications.
No datasheet is available for this part.