DPDT module relay with 8A maximum current rating and 24VAC coil voltage. Features a 250V AC/DC maximum switching voltage and 33mA coil current. Designed for DIN rail mounting, this relay operates within a temperature range of -40°C to 50°C.
Phoenix Contact 2903333 technical specifications.
| Type | Module Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| AC Coil Voltage | 24V |
| Coil Current | 33mA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2903333 to view detailed technical specifications.
No datasheet is available for this part.