General purpose electromechanical relay designed for broad application use. Features a wide operating temperature range from -40°C to 60°C, ensuring reliable performance in diverse environmental conditions. This component offers robust switching capabilities suitable for various industrial and commercial systems.
Phoenix Contact 2903361 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2903361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.