Phoenix Contact 2904691 technical specifications.
| Maximum Input Voltage | 1.1V |
| Maximum Output Voltage | 48V |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 10ms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2904691 to view detailed technical specifications.
No datasheet is available for this part.