Board mount DC/DC converter with a single output, operating from a 30-60 VDC input range. Features a maximum operating temperature of 70°C and a minimum of -25°C. Includes 12 terminals and is housed in an R-XXMA-X12 JEDEC package.
Phoenix Contact 2905008 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2905008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.