
Phoenix Contact 2907525 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Lead Free | Lead Free |
| Length | 39.37inch |
| Material | Plastic, PVC, Polyvinyl |
| Mount | Panel |
| Packaging | Bulk |
| Series | UM108 |
| Weight | 1.334lb |
| Width | 4.252inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2907525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
