Phoenix Contact 2907617 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|60VDC |
| Current Rating | 13A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Quick Connect |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2907617 to view detailed technical specifications.
No datasheet is available for this part.