Phoenix Contact 2907993 technical specifications.
| Type | PIN |
| Max Current Rating | 80A |
| Mounting | Through Hole |
| Product Length | 1013mm |
| Product Depth | 59.2mm |
| Height | 19.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2907993 to view detailed technical specifications.
No datasheet is available for this part.