Phoenix Contact 2910503 technical specifications.
| Type | Relay Module |
| Contact Arrangement | DPDT |
| Max Current Rating | 6A |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Mounting | Socket |
Download the complete datasheet for Phoenix Contact 2910503 to view detailed technical specifications.
No datasheet is available for this part.