Phoenix Contact 2912536 technical specifications.
| Type | PLC Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 6A |
| Termination Style | Spring Terminal |
| DC Coil Voltage | 60V |
| Coil Current | 10mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 6KOhm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 1.5kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2912536 to view detailed technical specifications.
No datasheet is available for this part.