Phoenix Contact 2912604 technical specifications.
| Type | PLC Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 0.5A |
| Termination Style | Solder Lug |
| DC Coil Voltage | 60V |
| Coil Current | 10mA |
| Maximum AC Switching Voltage | 30V |
| Coil Resistance | 6KOhm |
| Maximum DC Switching Voltage | 36V |
| Mounting | Socket |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2912604 to view detailed technical specifications.
No datasheet is available for this part.