Phoenix Contact 2917573 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Maximum Switching Current | 6.3A |
| Mounting | DIN Rail |
| Termination Style | Spring Terminal |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2917573 to view detailed technical specifications.
No datasheet is available for this part.