Phoenix Contact 2917612 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2917612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.