
Phoenix Contact 2920078 technical specifications.
| Current Rating | 20kA |
| Depth | 52mm |
| Height | 45mm |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base, Screw, DIN Rail |
| Package Quantity | 1 |
| Series | PT |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 1oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2920078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.