Phoenix Contact 2920243 technical specifications.
| Mounting | DIN Rail |
| Product Length (mm) | 53.4 |
| Product Depth (mm) | 65.5 |
| Product Height (mm) | 99 |
| Type | Lightning |
| Modes of Protection | L-N|L-PE |
| Maximum Surge Current | 120kA |
| Nominal Line Current | 60kA |
| Nominal Line Voltage | 230VAC/400VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Clamping Voltage | 335VAC |
| Maximum Response Time | 25ns |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2920243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.